| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| DIP Socket | |
| SKT | |
| 28 | |
| 2 | |
| 2.54 | |
| Solder | |
| Straight | |
| 1/Contact | |
| 10 | |
| -55 | |
| 125 | |
| Tube | |
| 35.56 | |
| 17.65 | |
| 2.11 | |
| Through Hole |
This dip socket ICO-628-CGT connector socket from Samtec expands your design options by giving you a strong and tight connection for multi-wired cables. This SKT connector's 28 contacts that are made out of beryllium copper and plated with gold over nickel. Its pitch is 2.54 mm. It has a straight body orientation. This is a 2-row connector. It has a socket type gender. ICO-628-CGT is housed in polyester. This device has a maximum current rating of 1 A. It is insulated with polyester. This connector socket has an operating temperature of -55 to 125 °C. This product is 35.56 mm long, 2.11 mm tall and 17.65 mm deep. It uses the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.