| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| DIP Socket | |
| SKT | |
| 28 | |
| 2 | |
| 2.54 | |
| Solder | |
| Straight | |
| 1/Contact | |
| 10 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 35.56 | |
| 17.15 | |
| 4.57 | |
| Surface Mount |
Used with multi-wired cables, this dip socket ICF-628-TM-O-TR connector socket from Samtec will keep your circuits connections strong and tight. This SKT connector's 28 contacts that are made out of beryllium copper and plated with tin over nickel. Its pitch is 2.54 mm. This is a 2-row connector. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 1 A. ICF-628-TM-O-TR is housed in liquid crystal polymer. It uses the solder termination method. This product is 35.56 mm long, 4.57 mm tall and 17.15 mm deep. It is insulated with liquid crystal polymer. This connector socket has an operating temperature of -55 to 125 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

