| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| DIP Socket | |
| SKT | |
| 28 | |
| 2 | |
| 2.54 | |
| Solder | |
| Straight | |
| 1/Contact | |
| 10 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 35.56 | |
| 17.15 | |
| 4.57 | |
| Surface Mount |
Never worry about your multiple wire connection becoming undone by using this dip socket ICF-628-S-O-TR connector socket from Samtec. This SKT connector's 28 contacts that are made out of beryllium copper and plated with gold over nickel. It has a socket type gender. Its pitch is 2.54 mm. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 1 A. ICF-628-S-O-TR is housed in liquid crystal polymer. It is insulated with liquid crystal polymer. It uses the solder termination method. This product is 35.56 mm long, 4.57 mm tall and 17.15 mm deep. This connector socket has an operating temperature of -55 to 125 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

