| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| DIP Socket | |
| SKT | |
| 18 | |
| 2 | |
| 2.54 | |
| Solder | |
| Straight | |
| 1/Contact | |
| 10 | |
| -55 | |
| 125 | |
| Tube | |
| 22.86 | |
| 9.53 | |
| 4.57 | |
| Surface Mount |
Never worry about your multiple wire connection becoming undone by using this dip socket ICF-318-T-O connector socket from Samtec. This SKT connector's 18 contacts that are made out of beryllium copper and plated with tin over nickel. This is a 2-row connector. It has a socket type gender. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 1 A. ICF-318-T-O is housed in liquid crystal polymer. It uses the solder termination method. This product is 22.86 mm long, 4.57 mm tall and 9.53 mm deep. This connector socket has an operating temperature of -55 to 125 °C. It is insulated with liquid crystal polymer.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

