| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| DIP Socket | |
| SKT | |
| 20 | |
| 2 | |
| 2.54 | |
| Solder | |
| Straight | |
| 1/Contact | |
| 10 | |
| -55 | |
| 105 | |
| Tube | |
| 25.4 | |
| 10.03 | |
| 4.44 | |
| Through Hole |
Easily interface your multiple wired connection by implementing this dip socket ICA-320-STT connector socket manufactured from Samtec. This SKT connector's 20 contacts that are made out of beryllium copper and plated with tin over nickel. It has a straight body orientation. It has a socket type gender. Its pitch is 2.54 mm. This is a 2-row connector. This device has a maximum current rating of 1 A. ICA-320-STT is housed in polyester. This connector socket has an operating temperature of -55 to 105 °C. This product is 25.4 mm long, 4.44 mm tall and 10.03 mm deep. It uses the solder termination method. It is insulated with polyester.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.