Infineon Technologies AGIAUS165N08S5N029MOSFETs
Trans MOSFET N-CH 80V 165A 9-Pin(8+Tab) HSOG T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active-Unconfirmed | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single Seven Source | |
| Enhancement | |
| N | |
| 1 | |
| 80 | |
| ±20 | |
| 3.8 | |
| 165 | |
| 100 | |
| 1 | |
| 2.9@10V | |
| 70@10V | |
| 70 | |
| 4900@40V | |
| 167000 | |
| 29 | |
| 9 | |
| 23 | |
| 13 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.3 |
| Package Width | 8.55 |
| Package Length | 9.9 |
| PCB changed | 8 |
| Tab | Tab |
| Standard Package Name | SO |
| Supplier Package | HSOG |
| 9 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

