| Compliant with Exemption | |
| EAR99 | |
| Unconfirmed | |
| 8541.10.00.50 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 32.9 | |
| 2% | |
| 400 | |
| 0.5 | |
| 1 | |
| 250 | |
| 400 | |
| -55 | |
| 200 | |
| 32mV/°C | |
| Diameter | 2(Max) |
| Mounting | Through Hole |
| Package Length | 3(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-34 |
| 2 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
