Pulse Electronics CorporationHX1234NLT电信变压器
Telecom Transformer 40 Terminal Gull Wing SMD
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.31.20.00 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| 10/100Base-TX Transformer | |
| 1500Vrms | |
| -33@100MHz | |
| -25@60MHz to 200MHz | |
| -12@60MHz to 80MHz | |
| -1.4@0.1MHz to 100MHz | |
| Gull Wing | |
| Surface Mount | |
| 40 | |
| -40 | |
| 85 | |
| SMD | |
| Tape and Reel | |
| 28.58 | |
| 16 | |
| 7.11 |
This HX1234NLT telecom transformer manufactured by Pulse will speed up switching speeds in telecommunication systems. This telecom transformer has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 40 terminals. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 28.58 mm long, 7.11 mm tall and 16 mm deep. It also has a 10/100base-tx transformer.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

