TDK-Lambda AmericasHWS600-5HD交流至直流电源供应器
AC/DC Power Supply Single-OUT 5V 120A 600W 7-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.40 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 5 | |
| 120 | |
| 600 | |
| 85 | |
| 265 | |
| 120 | |
| 330 | |
| 3000VAC | |
| 20mV | |
| 30mV | |
| 8.1 | |
| 47 to 63 | |
| 83 | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 120mV | |
| No | |
| -10 | |
| 70 | |
| 1600 | |
| Mounting | Chassis |
| Package Height | 82 mm |
| Package Width | 100 mm |
| Package Length | 165 mm |
| PCB changed | 7 |
| 7 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

