onsemiHUF76633P3-F085MOSFETs
Trans MOSFET N-CH 100V 39A Automotive AEC-Q101 3-Pin(3+Tab) TO-220 Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| ±16 | |
| 3 | |
| 39 | |
| 100 | |
| 1 | |
| 35@10V | |
| 30@5V|56@10V | |
| 56 | |
| 1820@25V | |
| 145000 | |
| 83|58 | |
| 110|55 | |
| 43|63 | |
| 12|7.5 | |
| -55 | |
| 175 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.4(Max) |
| Package Width | 4.7(Max) |
| Package Length | 10.67(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 3 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.