HoneywellHSCSSNN001PD2A3板上贴装压力传感器

Pressure Sensor -1psi to 1psi Differential Medical 4-Pin SIP Module

HSC Series

High accuracy pressure sensing solutions for medical

Medical:

  • Ventilator
  • Anaesthesia
  • Diagnostic equipment
  • Laboratory equipment
  • Surgical equipment
  • Dental equipment
  • Dialysis equipment
  • Blood pressure

Industrial

  • Pressure measurement devices
  • Clogged filter detection
  • Airflow probes

Features and Benefits

  • Small Size: Supports new designs and applications.
  • Reliability: Reducing service costs.
  • Long-term Stability: Extending the life of equipment
  • Configurability: Wide choice of port and output options.
  • Extended Temp Compensation: Supports a wide range of medical, industrial and transport applications
  • Low Power Consumption: Ideal for battery powered applications.

Quickly measure and respond to changes in gas or liquid pressures within your system by implementing this HSCSSNN001PD2A3 board mount pressure sensor from Honeywell. This device's minimum operating supply voltage of 3 V, while its maximum is 3.6 V. This part has a temperature range of -20 °C to 85 °C. Its operating pressure range is -1psi to 1psi, while its maximum overload pressure is 10psi. It has a response time of 0.46 ms. This part has a maximum ESD protection device voltage of 3(Min) @ HBM kV.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    12 星期
    • Price: $54.16
    1. 1+$54.16
    2. 150+$53.20
    3. 500+$52.24

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.