Taiwan SemiconductorHS1M F2Rectifiers

Diode Switching 1KV 1A 2-Pin SMA T/R

Switch from an AC voltage to a DC voltage using a switching diode HS1M F2 rectifier from Taiwan Semiconductor. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This rectifier has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration. Its peak non-repetitive surge current is 30 A, while its maximum continuous forward current is 1 A.

Import TariffMay apply to this part

15,602 个零件: 可以明天配送

    Total$98.82Price for 2941

    • 可以明天配送

      Ships from:
      美国
      Date Code:
      1801+
      Manufacturer Lead Time:
      0 星期
      Country Of origin:
      中国
      • In Stock: 15,602
      • Price: $0.0336

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.