onsemiHMHA2801V晶体管和光伏输出光电耦合器
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin MFP Tube
| Compliant | |
| EAR99 | |
| NRND | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| DC | |
| DC | |
| Transistor | |
| 1 | |
| 3750 | |
| -55 | |
| 100 | |
| 1.3 | |
| 80 | |
| 600 | |
| VDE|UL|CSA|BSI | |
| 50 | |
| 300 | |
| 150 | |
| 1 | |
| 6 | |
| 1.3(Max) | |
| 50 | |
| Tube | |
| 80 | |
| 5 | |
| 3 | |
| 3 | |
| Mounting | Surface Mount |
| Package Height | 2.11(Max) mm |
| Package Width | 4.4 mm |
| Package Length | 2.69(Max) mm |
| PCB changed | 4 |
| Standard Package Name | SO |
| Supplier Package | MFP |
| 4 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

