| 欧盟RoHS指令 | Not Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.10 |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Switch Type | SPDT |
| Switch Configuration | Single SPDT |
| Number of Switches | 1 |
| Switching Speed (ns) | 0.000033(Typ) |
| Frequency Band (MHz) | 0 to 6000 |
| Maximum Frequency (MHz) | 6000 |
| Minimum Isolation Voltage (dB) | 23 |
| Maximum Insertion Loss (dB) | 1.3 |
| Technology | GaAs MMIC |
| High Control Voltage (V) | 3 to 5 |
| Maximum Power Dissipation (mW) | 860 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 2.05(Max) |
| Package Length | 2.05(Max) |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| Pin Count | 6 |
| Lead Shape | No Lead |