| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Switching Speed (ns) | 0.000002(Typ) |
| Frequency Band (MHz) | 0 to 8000 |
| Maximum Frequency (MHz) | 8000 |
| Minimum Isolation Voltage (dB) | 35 |
| Maximum Insertion Loss (dB) | 2.1 |
| Typical Input 1dB Compressed Power (dBm) | 26 |
| Technology | GaAs MMIC |
| Minimum Operating Supply Voltage (V) | 4.5 |
| Typical Operating Supply Voltage (V) | 5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Typical Supply Current (mA) | 0.005 |
| Maximum Power Dissipation (mW) | 500 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Cut Tape |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 16 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| Pin Count | 16 |
| Lead Shape | No Lead |