| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Minimum Input Frequency (MHz) | 10000 |
| Maximum Input Frequency (MHz) | 26000 |
| Minimum Output Frequency (MHz) | 0 |
| Maximum Output Frequency (MHz) | 8000 |
| Maximum Conversion Loss (dB) | 12 |
| Typical Noise Figure (dB) | 11.5 |
| Typical LO/RF Isolation (dB) | 40 |
| Typical Third Order Input Intercept Point (dBm) | 22 |
| Maximum Power Dissipation (mW) | 260 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tray |
| Package Height | 0.1 mm |
| Package Width | 0.59 mm |
| Package Length | 0.98 mm |
| PCB changed | 7 |
| Supplier Package | Die |
| Pin Count | 7 |