BI TechnologiesHM76-20102JLFTR13表面贴装电感器
Inductor Power Drum Core 1000uH 20% 100KHz 0.05A 6Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| 1000u | |
| 20% | |
| 100K | |
| 0.05 | |
| 0.05 | |
| 6 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.9 | |
| Surface Mount | |
| 9.4 | |
| 3.5 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

