Everlight ElectronicsHLMPQ150AGRLED
LED Uni-Color Red 660nm 2-Pin Subminiature T-3/4 T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Resistor LED | |
| Red | |
| 1 | |
| AlGaAs | |
| Circular | |
| Red Diffused | |
| Top Mount | |
| 1.8mcd | |
| 660 | |
| 50 | |
| 30 | |
| 10 | |
| 1.8 | |
| 5 | |
| 135 | |
| -20 | |
| 100 | |
| No | |
| Red | |
| Red | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.1(Max) |
| Package Width | 2.2(Max) |
| Package Length | 2.3(Max) |
| PCB changed | 2 |
| Supplier Package | Subminiature T-3/4 |
| 2 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

