| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | Unknown |
| PPAP | Unknown |
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage (V) | 24 |
| Coil Current (mA) | 8.33 |
| Coil Resistance (Ohm) | 2.88K |
| Maximum Contact Resistance (mOhm) | 100 |
| Insulation Resistance (MOhm) | 1000 |
| Maximum Pick-Up Voltage | 18VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum AC Switching Voltage (V) | 1000 |
| Maximum DC Switching Voltage (V) | 1500 |
| Maximum Switching Current (A) | 4 |
| Operate Time (ms) | 6 |
| Release Time (ms) | 6 |
| Electrical Life (Operations) | 100000 |
| Mechanical Life (Operations) | 10000000 |
| Relay Construction | Non-Latching |
| Contact Material | Silver Nickel/Gold Plated |
| Maximum Switching Power | 60W|277VA |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Seal | Plastic Sealed |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Package Type | SMD |
| Product Weight (g) | 2.3 |
| Product Length (mm) | 15 |
| Product Depth (mm) | 9.3 |
| Product Height (mm) | 10 |