onsemiH11G2SM晶体管和光伏输出光电耦合器
DC-IN 1-CH Darlington With Base DC-OUT 6-Pin PDIP SMD Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| DC | |
| DC | |
| Darlington With Base | |
| 1 | |
| 4170 | |
| -40 | |
| 100 | |
| 1.5 | |
| 80 | |
| UL | |
| 1000 | |
| 260 | |
| 1.3 | |
| 6 | |
| 60 | |
| Bag | |
| 1000 | |
| 10 | |
| Mounting | Surface Mount |
| Package Height | 3.4 mm |
| Package Width | 6.35 mm |
| Package Length | 8.51 mm |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | PDIP SMD |
| 6 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

