onsemiH11B1SR2M晶体管和光伏输出光电耦合器
DC-IN 1-CH Darlington With Base DC-OUT 6-Pin PDIP SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| DC | |
| DC | |
| Darlington With Base | |
| 1 | |
| 4170 | |
| -40 | |
| 100 | |
| 1.5 | |
| 30 | |
| UL|cUL | |
| 150 | |
| 1000 | |
| 250 | |
| 0.8 | |
| 3 | |
| 1.2 | |
| 80 | |
| Tape and Reel | |
| 500 | |
| 1 | |
| Mounting | Surface Mount |
| Package Height | 3.4 |
| Package Width | 6.35 |
| Package Length | 8.51 |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | PDIP SMD |
| 6 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

