| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Standard LED | |
| Orange | |
| 1 | |
| Circular | |
| Colorless Non Diffused | |
| Right Angle | |
| 300mcd | |
| 625 | |
| 30 | |
| 20(Typ) | |
| 2.4 | |
| 5 | |
| -25 | |
| 85 | |
| No | |
| Orange | |
| No | |
| No | |
| Tray | |
| Mounting | Through Hole |
| Package Height | 7.2 |
| Package Width | 4.3 |
| Package Length | 8.7 |
| PCB changed | 2 |
| 2 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

