| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Standard LED | |
| Red | |
| 1 | |
| Circular | |
| Diffused | |
| Right Angle | |
| 1mcd | |
| 700 | |
| 40 | |
| 2(Typ) | |
| 20 | |
| 2.6 | |
| 5 | |
| -25 | |
| 85 | |
| No | |
| Red | |
| Red | |
| No | |
| No | |
| Tray | |
| Mounting | Through Hole |
| Package Height | 7.2 |
| Package Width | 4.3 |
| Package Length | 8.7 |
| PCB changed | 2 |
| 2 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

