VishayGSIB1560-E3/45Bridge Rectifiers
Diode Rectifier Bridge Single 600V 3.5A 4-Pin Case GSIB-5S Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.59.00.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 600 | |
| 3.5 | |
| 420 | |
| 300 | |
| 0.95@7.5A | |
| 10 | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 20 |
| Package Width | 4.6 |
| Package Length | 30 |
| PCB changed | 4 |
| Supplier Package | Case GSIB-5S |
| 4 |
If you want to convert an alternating current input into a direct current, then this GSIB1560-E3/45 full bridge rectifier from Vishay is perfect for you! In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It is made in a single configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

