| Compliant | |
| 5A991 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Adaptive Cable Equalizer | |
| Serial | |
| 3.135 | |
| 3.3 | |
| 3.465 | |
| 65(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 16 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

