SemtechGS12181-INTE3其他通信产品
12G UHD-SDI Re-timing Cable Driver 11.88Gbps 1.8V 40-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 12G UHD-SDI Re-timing Cable Driver | |
| 11.88Gbps | |
| Cable | |
| 1.71 | |
| 1.8 | |
| 1.89 | |
| Analog | |
| 110 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 mm |
| Package Width | 4 mm |
| Package Length | 6 mm |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 40 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
