Semicoa SemiconductorsGRP-DATA-JANTXV2N2857UB射频双极型晶体管
Trans RF BJT NPN 15V 0.04A 200mW 4-Pin CSOT-23
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Si | |
| 30 | |
| 15 | |
| <20 | |
| 0.4@1mA@10mA | |
| 3 | |
| 1@1mA@150mA | |
| 0.04 | |
| 0.001 to 0.06 | |
| 10000 | |
| 1000 | |
| 6V/5mA | |
| 30@3mA@1V | |
| 30 to 50 | |
| 200 | |
| 4.5 | |
| -65 | |
| 200 | |
| Military | |
| Mounting | Surface Mount |
| Package Height | 1.42(Max) |
| Package Width | 2.74(Max) |
| Package Length | 3.25(Max) |
| PCB changed | 4 |
| Standard Package Name | SOT |
| Supplier Package | CSOT-23 |
| 4 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.