Semicoa SemiconductorsGRP-DATA-JANSR2N3810U通用双极型晶体管
Trans GP BJT PNP 60V 0.05A 350mW 6-Pin LLCC
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| PNP | |
| Bipolar Small Signal | |
| Si | |
| Dual | |
| 2 | |
| 60 | |
| 60 | |
| 5 | |
| 0.7@10uA@100mA|0.8@100uA@1mA | |
| 0.2@10uA@100uA|0.25@100uA@1mA | |
| 0.05 | |
| 100@10uA@5V|150@100uA@5V|150@1mA@5V|125@10mA@5V | |
| 350 | |
| -65 | |
| 200 | |
| Military | |
| Mounting | Surface Mount |
| Package Height | 2.03(Max) mm |
| Package Width | 6.35(Max) mm |
| Package Length | 4.45(Max) mm |
| PCB changed | 6 |
| Standard Package Name | LCC |
| Supplier Package | LLCC |
| 6 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.