Infineon Technologies AGGRP-DATA-JANSF2N7546U3MOSFETs
Trans MOSFET P-CH 200V 8A 3-Pin SMD-0.5
| Not Compliant | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 200 | |
| ±20 | |
| -55 to 150 | |
| 8 | |
| 505@12V | |
| 45(Max)@12V | |
| 1344@25V | |
| 75000 | |
| 105(Max) | |
| 35(Max) | |
| 50(Max) | |
| 25(Max) | |
| -55 | |
| 150 | |
| Military | |
| Mounting | Surface Mount |
| Package Height | 2.61(Max) mm |
| Package Width | 10.28(Max) mm |
| Package Length | 7.64(Max) mm |
| PCB changed | 3 |
| Supplier Package | SMD-0.5 |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.