Semicoa SemiconductorsGRP-DATA-JANS2N2222AUA通用双极型晶体管
Trans GP BJT NPN 50V 0.8A 500mW 4-Pin Case UA
| Compliant | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 75 | |
| 50 | |
| 6 | |
| -65 to 200 | |
| 1.2@15mA@150mA|2@50mA@500mA | |
| 0.3@15mA@150mA|1@50mA@500mA | |
| 0.8 | |
| 50@0.1@10V|75@1mA@10V|100@10mA@10V|100@150mA@10V|30@500mA@10V | |
| 500 | |
| -65 | |
| 200 | |
| Military | |
| Mounting | Surface Mount |
| Package Height | 1.9(Max) |
| Package Width | 5.71(Max) |
| Package Length | 3.93(Max) |
| PCB changed | 4 |
| Supplier Package | Case UA |
| 4 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.