Microchip TechnologyGRP-B-DATA-JANS1N6326US齐纳二极管
Zener Diode Single 12V 5% 7Ohm 500mW 2-Pin B-MELF Waffle
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 12 | |
| 5% | |
| 550 | |
| 500 | |
| 20 | |
| 1 | |
| 35 | |
| 7 | |
| 100 | |
| -65 | |
| 175 | |
| Military | |
| 0.083%/°C(Max) | |
| Waffle | |
| Mounting | Surface Mount |
| Package Height | 2.16(Max) mm |
| Package Width | 2.16(Max) mm |
| Package Length | 4.95(Max) mm |
| PCB changed | 2 |
| Standard Package Name | MELF |
| Supplier Package | B-MELF |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
