Microchip TechnologyGRP-B-DATA-JAN1N3595-1Rectifiers
Diode Switching 125V 0.15A 2-Pin DO-35 Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 150 |
| Single | |
| 125 | |
| 0.15 | |
| 4 | |
| 1@0.2A | |
| 0.001 | |
| 500 | |
| 3000 | |
| -65 | |
| 175 | |
| Bag | |
| Military | |
| Diameter | 2.29(Max) mm |
| Mounting | Through Hole |
| Package Length | 5.08(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-35 |
| 2 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

