Microchip TechnologyGRP-ABC-JAN2N4033通用双极型晶体管
Trans GP BJT PNP 80V 1A 800mW 3-Pin TO-39 Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.95 | |
| Automotive | No |
| PPAP | No |
| PNP | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 80 | |
| 80 | |
| 5 | |
| -55 to 200 | |
| 0.9@15mA@150mA|1.2@50mA@500mA | |
| 0.15@15mA@150mA|0.5@50mA@500mA|1@100mA@1A | |
| 1 | |
| 70@500mA@5V|25@1A@5V|50@0.1mA@5V|100@100mA@5V | |
| 800 | |
| -55 | |
| 200 | |
| Bag | |
| Military | |
| Diameter | 9.4(Max) |
| Mounting | Through Hole |
| Package Height | 6.6(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-39 |
| 3 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

