Microchip TechnologyGRP-A-DATA-JANTX2N3507通用双极型晶体管
Trans GP BJT NPN 50V 3A 1000mW 3-Pin TO-39 Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 80 | |
| 50 | |
| 5 | |
| -65 to 200 | |
| 1@50mA@500mA|1.3@150mA@1.5A|2@250mA@2.5A | |
| 0.5@50mA@500mA|1@150mA@1.5A|1.5@250mA@2.5A | |
| 3 | |
| 50@500mA@1V|40@1.5A@2V|30@2.5A@3V|25@3A@5V | |
| 1000 | |
| -65 | |
| 200 | |
| Bag | |
| Military | |
| Diameter | 9.4(Max) |
| Mounting | Through Hole |
| Package Height | 6.6(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-39 |
| 3 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

