Murata ManufacturingGRM0335C1H2R0BA01D多层陶瓷电容器

Cap Ceramic 2pF 50V C0G 0.1pF Pad SMD 0201 125°C Automotive T/R

Since this GRM0335C1H2R0BA01D multilayer ceramic capacitor from Murata has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 2pF. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep.

Import TariffMay apply to this part

57,405 个零件: 可以明天配送

    Total$0.02Price for 1

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      2112+
      Manufacturer Lead Time:
      10 星期
      Minimum Of :
      1
      Maximum Of:
      14999
      Country Of origin:
      日本
         
      • Price: $0.0160
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2112+
      Manufacturer Lead Time:
      10 星期
      Country Of origin:
      日本
      • In Stock: 42,405
      • Price: $0.0160
    • (15000)

      可以明天配送

      Increment:
      15000
      Ships from:
      美国
      Date Code:
      2549+
      Manufacturer Lead Time:
      10 星期
      Country Of origin:
      日本
      • In Stock: 15,000
      • Price: $0.002

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.