KYOCERA AVX Components CorporationGG040205170N2PESD 抑制器
ESD Suppressor TVS Bi-Dir 5V 2-Pin Case 0402(1006Metric) T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Single | |
| Bi-Directional | |
| 1 | |
| 5 | |
| 5.1(Typ) | |
| 10@8/20us | |
| 8@8/20us | |
| 0.1 | |
| 1 | |
| 80@8/20us | |
| 22 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.5 |
| Package Width | 0.6 |
| Package Length | 1 |
| PCB changed | 2 |
| Supplier Package | Case 0402(1006Metric) |
| 2 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

