4D SystemsGEN4-ULCD-32DCT-CLBTFT 模块
3.2", 240x320 pixels, slim Intelligent Display Module with embedded DIABLO16 processor and Capacitive Touch Cover Lens Bezel
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8528.59.33.70 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Transmissive | |
| 3.2 | |
| 240x320 | |
| 500:1 | |
| 190 | |
| LED | |
| 65,000 | |
| 110/90 | |
| Yes | |
| 64.8x48.6 | |
| 98.8x72.6x8.3 | |
| GPIO/I2C/SPI | |
| 4 | |
| 5 | |
| 5.5 | |
| -10 | |
| 60 | |
| Foam | |
| Mounting | Panel |
| Package Height | 8.3 |
| Package Width | 72.6 |
| Package Length | 98.8 |
| PCB changed | 30 |
| 30 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

