Diotec Semiconductor AGGBU8B-TBridge Rectifiers
Diode Rectifier Bridge Single 100V 8A 4-Pin Case GBU Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Standard Recovery Rectifier | |
| Single | |
| 100 | |
| 8 | |
| 70 | |
| 200 | |
| 1 | |
| 5 | |
| 1500(Typ) | |
| -50 | |
| 150 | |
| Tube | |
| Commercial | |
| Mounting | Through Hole |
| Package Height | 18.3 mm |
| Package Width | 3.4 mm |
| Package Length | 21.5 mm |
| PCB changed | 4 |
| Supplier Package | Case GBU |
| 4 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

