Diodes IncorporatedGBU604Bridge Rectifiers
Rectifier Bridge Diode Single 400V 6A 4-Pin Case GBU Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 400 | |
| 6 | |
| 280 | |
| 175 | |
| 1@3A | |
| 5 | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 18.8(Max) |
| Package Width | 3.56(Max) |
| Package Length | 22.3(Max) |
| PCB changed | 4 |
| Supplier Package | Case GBU |
| 4 |
If you want to convert an alternating current input into a direct current, then this GBU604 full bridge rectifier from Diodes Zetex is perfect for you! In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It is made in a single configuration. This rectifier has an operating temperature range of -55 °C to 150 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
