Taiwan SemiconductorGBU406 C2Bridge Rectifiers
Diode Rectifier Bridge Single 800V 4A 4-Pin Case GBU Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 800 | |
| 4 | |
| 560 | |
| 280 | |
| 1.1 | |
| 5 | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 18.8(Max) |
| Package Width | 3.56(Max) |
| Package Length | 22.3(Max) |
| PCB changed | 4 |
| Supplier Package | Case GBU |
| 4 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

