Comchip TechnologyGBU1510-GBridge Rectifiers
Rectifier Bridge Diode Single 1KV 15A 4-Pin Case GBU Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.70 | |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 1000 | |
| 15 | |
| 700 | |
| 240 | |
| 1@7.5A | |
| 10 | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 19.1(Max) |
| Package Width | 3.53(Max) |
| Package Length | 22.2(Max) |
| PCB changed | 4 |
| Supplier Package | Case GBU |
| 4 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

