Diotec Semiconductor AGGBS4ABridge Rectifiers
Diode Rectifier Bridge Single 50V 4A 4-Pin Box
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| EA | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 50 | |
| 4 | |
| 35 | |
| 90 | |
| 1.05@2A | |
| 5 | |
| -50 | |
| 150 | |
| Box | |
| Mounting | Through Hole |
| Package Height | 10 |
| Package Width | 3.5 |
| Package Length | 19 |
| PCB changed | 4 |
| 4 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

