VishayGBPC608-E4/1Bridge Rectifiers
Rectifier Bridge Diode Single 800V 6A 4-Pin Case GBPC6 Bulk
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 800 | |
| 6 | |
| 560 | |
| 175 | |
| 1@3A | |
| 5 | |
| -55 | |
| 150 | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) |
| Package Width | 16(Max) |
| Package Length | 16(Max) |
| PCB changed | 4 |
| Supplier Package | Case GBPC6 |
| 4 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

