Diotec Semiconductor AGGBI10ABridge Rectifiers
Rectifier Bridge Diode Single 50V 10A 4-Pin Case GBI Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 50 | |
| 10 | |
| 35 | |
| 200 | |
| 1.1@5A | |
| 5 | |
| 1500(Typ) | |
| -50 | |
| 150 | |
| Box | |
| Commercial | |
| Mounting | Through Hole |
| Package Height | 20 mm |
| Package Width | 4.6 mm |
| Package Length | 30 mm |
| PCB changed | 4 |
| Supplier Package | Case GBI |
| 4 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

