| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | LTB |
| 美国海关商品代码 | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Contact Arrangement | DPST-NO |
| Contact Form | 2 Form A |
| AC Coil Voltage (V) | 200|240 |
| Coil Current (mA) | 8.5 to 10.2 |
| Coil Resistance (Ohm) | 21K |
| Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 50 |
| Maximum Pick-Up Voltage | 150VAC |
| Minimum Dropout Voltage | 36VAC |
| Maximum AC Switching Voltage (V) | 250 |
| Maximum Switching Current (A) | 25 |
| Maximum Switching Power | 5.5kVA |
| Operate Time (ms) | 30 |
| Release Time (ms) | 30 |
| Electrical Life (Operations) | 100000 |
| Mechanical Life (Operations) | 1000000 |
| LED Indicator | No |
| Push to Test Button | No |
| Coil Suppression Diode | No |
| Relay Construction | Non-Latching |
| Mounting | Bracket Mount |
| Termination Style | 0.25Quick Connect |
| Number of Terminals | 6 |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 85 |
| Product Weight (g) | 90 |
| Product Length (mm) | 68.5 |
| Product Depth (mm) | 33.5 |
| Product Height (mm) | 47 |