OmronG7L-2A-B DC100Power Relays
Power Relay 100VDC 25A DPST-NO(52.5x34.5x55)mm Bracket
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| DPST-NO | |
| 2 Form A | |
| 100 | |
| 19 | |
| 5.26K | |
| 75VDC | |
| 15VDC | |
| 250 | |
| 25 | |
| 30 | |
| 30 | |
| No | |
| No | |
| No | |
| Non-Latching | |
| Bracket Mount | |
| Screw Terminal | |
| 6 | |
| -25 | |
| 60 | |
| 120 | |
| 52.5 | |
| 34.5 | |
| 55 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

