| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8536.41.00.20 |
| Automotive | No |
| PPAP | No |
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage (V) | 5 |
| Coil Current (mA) | 43.9 |
| Coil Resistance (Ohm) | 114 |
| Insulation Resistance (MOhm) | 1000(Min) |
| Maximum Contact Resistance (mOhm) | 100 |
| Maximum Pick-Up Voltage | 3.5VDC |
| Minimum Dropout Voltage | 0.5VDC |
| Maximum AC Switching Voltage (V) | 250 |
| Maximum DC Switching Voltage (V) | 30 |
| Maximum Switching Current (A) | 8 |
| Operate Time (ms) | 15 |
| Release Time (ms) | 5 |
| Electrical Life (Operations) | 50000 |
| Mechanical Life (Operations) | 10000000 |
| LED Indicator | No |
| Push to Test Button | No |
| Coil Suppression Diode | No |
| Relay Construction | Non-Latching |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Product Weight (g) | 9 |
| Product Length (mm) | 28.5 |
| Product Depth (mm) | 10 |
| Product Height (mm) | 15 |