| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | No |
| PPAP | No |
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage (V) | 5 |
| Coil Current (mA) | 40 |
| Coil Resistance (Ohm) | 125 |
| Maximum Pick-Up Voltage | 3.5VDC |
| Minimum Dropout Voltage | 0.5VDC |
| Maximum AC Switching Voltage (V) | 380 |
| Maximum DC Switching Voltage (V) | 125 |
| Maximum Switching Current (A) | 5 |
| Operate Time (ms) | 10 |
| LED Indicator | No |
| Push to Test Button | No |
| Coil Suppression Diode | No |
| Relay Construction | Non-Latching |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 70 |
| Product Weight (g) | 3.5 |
| Product Length (mm) | 21 |
| Product Depth (mm) | 10 |
| Product Height (mm) | 10 |