| Compliant | |
| EAR99 | |
| Active | |
| 8536.41.00.05 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| DPDT | |
| 2 Form C | |
| 6 | |
| 83.3 | |
| 72 | |
| 4.5VDC | |
| 0.3VDC | |
| 125 | |
| 125 | |
| 2 | |
| 7 | |
| Non-Latching | |
| Gold Alloy/Silver | |
| Through Hole | |
| PC Pin | |
| 8 | |
| Sealed | |
| -25 | |
| 65 | |
| DIP | |
| 5 | |
| 20.5 | |
| 10.1 | |
| 11.5 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
