These relays provide a PCB space saving option for designs requiring 16-20A switching current abilities. They offer low power consumption atop of high electrical endurances at their rated loads. Both new Omron relays are smaller sized in comparison to relays of the same class.
Features & Benefits
- 20A at 250VAC Rating for 50K Cycles, Within Slim Package
- High Sensitivity (530mW Coil Consumption)
- 50% Holding Voltage
- Smaller Size Than Other PCB Relays in the 20A Class
- Provides an Energy Saving Option for 20A Designs
- Additional Option for Reduced Power Consumption
Applications
- Air Conditioners
- Home Appliances
- OA Equipment
- Industrial Machinery
- Factory Automation
| Compliant | |
| EAR99 | |
| Active | |
| 8536.49.00.75 | |
| Automotive | No |
| PPAP | No |
| SPST-NO | |
| 1 Form A | |
| 24 | |
| 22.1 | |
| 1.087K | |
| 18VDC | |
| 2.4VDC | |
| 250 | |
| 20 | |
| 15 | |
| 5 | |
| No | |
| No | |
| No | |
| Non-Latching | |
| Through Hole | |
| PC Pin | |
| 4 | |
| -40 | |
| 70 | |
| 10.5 | |
| 24 | |
| 10.5 | |
| 25 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

